AmphenolTVS06RF-9-98PConnector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 11.249 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 1000 | |
| 4.7 | |
| Threaded | |
| 500 | |
| 21.82 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RF-9-98P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 9-98. This PL connector has 3 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

