AmphenolTVS06RF-23-6PConnector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 23-6 | |
| 8-10 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 44.9 | |
| 31.34 |
Connect your circular inputs with this mil-dtl-38999 circular TVS06RF-23-6P connector from Amphenol. Its shell size is 23-6. This PL connector has 6 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

