AmphenolTVS06RF-19-35PBConnector Circular
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 46.04 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TVS06RF-19-35PB connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 19-35. This PL connector has 66 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

