AmphenolTVS06RF-17-35PConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

By using this mil-dtl-38999 circular TVS06RF-17-35P connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. Its shell size is 17-35. This product is 31.34 mm long with a diameter of 35.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

3 parts: Ships in 5 days

    Total$51.89Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $51.89

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.