AmphenolTVS06RF-15-97SBConnector Circular
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 15-97 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.5 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RF-15-97SB connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 12 contacts that are plated with gold. It has a plug type gender. Its shell size is 15-97. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

