AmphenolTVS06RF-15-19SAConnector Circular

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS06RF-15-19SA connector from Amphenol. It has a plug type gender. This socket type connector has 19 contacts that are plated with gold. Its shell size is 15-19. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm.

Import TariffMay apply to this part

59 parts: Ships in 6 days

    Total$149.50Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 59 parts
      • Price: $149.50

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.