AmphenolTVS06RF-15-18PCConnector Circular
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 27.714 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.5 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RF-15-18PC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 15-18. It has a plug type gender. This PL connector has 18 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

