AmphenolTVS06RF-11-5SConnector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 25 | |
| 31.34 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS06RF-11-5S connector from Amphenol. It has a straight body orientation. Its shell size is 11-5. It has a plug type gender. This socket type connector has 5 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

