AmphenolTVS01RF-9-35SConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 13.111 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 20.62 | |
| 32.74 | |
| 17.15 | |
| 17.15 |
By using this mil-dtl-38999 circular TVS01RF-9-35S connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 9-35. This socket type connector has 6 contacts that are plated with gold. This product is 32.74 mm long, 17.15 mm tall and 17.15 mm deep with a diameter of 20.62 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

