AmphenolTVPS02RF-11-35P-LCConnector Circular
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 10.296 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 500 | |
| 26.04 | |
| 26.5 | |
| 26.5 |
Connect your circular inputs with this mil-dtl-38999 circular TVPS02RF-11-35P-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 11-35. It has a straight body orientation. This RCP connector has 13 contacts that are plated with gold. This product is 26.04 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

