AmphenolTVPS00RK-17-26PA-LCConnector Circular

Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVPS00RK-17-26PA-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 26 contacts that are plated with gold. Its shell size is 17-26. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.