AmphenolTVPS00RF-9-98PConnector Circular
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 7.076 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 24.1 | |
| 24.1 |
Connect your circular inputs with this mil-dtl-38999 circular TVPS00RF-9-98P connector from Amphenol. It has a receptacle type gender. Its shell size is 9-98. It has a straight body orientation. This RCP connector has 3 contacts that are plated with gold. This product is 32.74 mm long, 24.1 mm tall and 24.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

