AmphenolTVPS00RF-9-94PConnector Circular
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 9-94 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.74 | |
| 24.1 | |
| 24.1 |
This mil-dtl-38999 circular TVPS00RF-9-94P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 9-94. It has a straight body orientation. This RCP connector has 2 contacts that are plated with gold. This product is 32.74 mm long, 24.1 mm tall and 24.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

