AmphenolTVPS00RF-25-35PBConnector Circular

Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

This mil-dtl-38999 circular TVPS00RF-25-35PB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a receptacle type gender. It has a straight body orientation. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

110 parts: Ships in 5 days

    Total$149.91Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 110 parts
      • Price: $149.91

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.