AmphenolTVPS00RF-13-35SDConnector Circular
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 40.597 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 28.9 | |
| 28.9 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVPS00RF-13-35SD connector from Amphenol. It has a receptacle type gender. Its shell size is 13-35. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

