| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Video Digitizer | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

