| Compliant | |
| 3A991c.1. | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Video | |
| 10bit | |
| 3 | |
| 10 | |
| 150Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Analog and Digital | |
| 1Vp-p | |
| 872 | |
| 1296 | |
| ±4LSB | |
| 52dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 14.2(Max) mm |
| Package Length | 14.2(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

