| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Encoder | |
| 10 | |
| 3 | |
| 70 | |
| CCIR-601/656 | |
| NTSC|PAL | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 125(Max)|180(Max) | |
| 2000 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

