| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Decoder | |
| 10 | |
| 5 | |
| 56 | |
| NTSC|PAL | |
| ITU-R BT.656 | |
| 1|1.65|3 | |
| 1.1|1.8|3.3 | |
| 1.2|1.95|3.6 | |
| 4.5|17|156|172 | |
| 643 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

