| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9030.82.00.00 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Decoder |
| ADC/DAC Resolution (bit) | 9 |
| Number of ADCs | 4 |
| Signal to Noise Ratio (dB) | 50 |
| Standard Input Type | NTSC|PAL|SECAM |
| Standard Output Type | ITU-R BT.656 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Typical Supply Current (mA) | 134|154 |
| Maximum Power Dissipation (mW) | 1050 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 128 |
| Lead Shape | Gull-wing |