| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Decoder | |
| 9 | |
| 50 | |
| NTSC|PAL|SECAM | |
| ITU-R BT.656 | |
| 1.65 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| 27.9|30 | |
| 185 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

