| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Decoder | |
| 9 | |
| 1 | |
| 50 | |
| NTSC|PAL | |
| NTSC|PAL | |
| 1.65|3 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| 150 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.05(Max) |
| Package Length | 5.05(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
