| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Decoder |
| ADC/DAC Resolution (bit) | 9 |
| Number of ADCs | 1 |
| Signal to Noise Ratio (dB) | 50 |
| Standard Input Type | NTSC|PAL|SECAM |
| Standard Output Type | ITU-R BT.601/656 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Typical Supply Current (mA) | 5.4|24.4|25.3 |
| Maximum Power Dissipation (mW) | 150 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.05(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |