AmphenolTVP00RW-9-98HNConnector Circular
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 7.076 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 1000 | |
| 4.7 | |
| Threaded | |
| 1500 | |
| 32.74 | |
| 23.83 | |
| 23.83 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

