AmphenolTVP00RW-9-35PA-LCConnector Circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 9.207 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 24.1 | |
| 24.1 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVP00RW-9-35PA-LC connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 9-35. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. This product is 32.74 mm long, 24.1 mm tall and 24.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

