AmphenolTVP00RW-25-F4PBConnector Circular
Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 25-F4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (550VDC|400VAC)/(850VDC|600VAC) | |
| -65 | |
| 175 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular TVP00RW-25-F4PB connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-F4. This RCP connector has 66 contacts that are plated with gold. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

