AmphenolTVP00RQW-17-60S-LCConnector Circular
Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 17-60 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
Look how much better your peripherals will perform when attaching this TVP00RQW-17-60S-LC connector from Amphenol.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

