VishayTVA1620Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 350V (25.4 X 66.675mm) Axial 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 350VDC | |
| Polar | |
| Long Shelf Life|Low Leakage Current | |
| Through Hole | |
| Axial | |
| 2 | |
| 25.4 X 66.675 | |
| -20 | |
| 85 | |
| 25.4(Max) | |
| 66.675(Max) | |
| 1.02 |
Using this electrolytic TVA1620 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 66.675(Max) mm long with a diameter of 25.4(Max) mm. Its capacitance value is 100uF. This part has a lead diameter of 1.02 mm. The TVA1620 aluminum electrolytic capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

