VishayTVA1512Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 50uF 250V (22.225 X 34.925mm) Axial 85°C
| Not Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 50uF | |
| 250VDC | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 22.225 X 34.925 | |
| -20 | |
| 85 | |
| 22.225(Max) | |
| 34.925(Max) | |
| 1.02 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

