VishayTVA1315-E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 500uF 50V (12.319 X 38.1mm) Axial 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 500uF | |
| 50VDC | |
| Polar | |
| Long Shelf Life|Low Leakage Current | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.319 X 38.1 | |
| -40 | |
| 85 | |
| 12.319(Max) | |
| 38.1(Max) | |
| 0.81 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

