VishayTVA1208Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 250uF 25V (9.525 X 23.8mm) Axial 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 250uF | |
| 25VDC | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.525 X 23.8 | |
| -40 | |
| 85 | |
| 9.525(Max) | |
| 23.8(Max) | |
| 0.81 |
The pure aluminum anode on the electrolytic TVA1208 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The TVA1208 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 250uF. This part has a lead diameter of 0.81 mm. This product is 23.8(Max) mm long with a diameter of 9.525(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

