VishayTVA1206-E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 50uF 25V (6.35 X 17.45mm) Axial 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 50uF | |
| 25VDC | |
| Polar | |
| Long Shelf Life|Low Leakage Current | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.35 X 17.45 | |
| -40 | |
| 85 | |
| 6.35(Max) | |
| 17.45(Max) | |
| 0.81 |
Manufactured from Vishay, this electrolytic TVA1206-E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 50uF. This product is 17.45(Max) mm long with a diameter of 6.35(Max) mm. The TVA1206-E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.81 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

