AmphenolTV07RW-9-98P-LCConnector Circular

Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Use this mil-dtl-38999 circular TV07RW-9-98P-LC connector from Amphenol to connect peripherals to your device. This RCP connector has 3 contacts that are plated with gold. Its shell size is 9-98. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.