AmphenolTV06RW-25-8PConnector Circular
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 25-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 48 | |
| 31.34 |
Use this mil-dtl-38999 circular TV06RW-25-8P connector from Amphenol to connect peripherals to your device. It has a plug type gender. This PL connector has 8 contacts that are plated with gold. Its shell size is 25-8. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

