AmphenolTV06RW-17-2SA-LCConnector Circular
Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 17-2 | |
| (8-10)/(22-28) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TV06RW-17-2SA-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector has 39 contacts that are plated with gold. Its shell size is 17-2. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

