AmphenolTV06RW-13-35SConnector Circular

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

By using this mil-dtl-38999 circular TV06RW-13-35S connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. Its shell size is 13-35. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 29.4 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

452 parts: Ships in 5 days

    Total$87.53Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 452 parts
      • Price: $87.53

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.