AmphenolTV06RQW-25-20SAConnector Circular

Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical TV06RQW-25-20SA connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector has 30 contacts that are plated with gold. Its shell size is 25-20. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

27 parts: Ships in 6 days

    Total$1,714.51Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 27 parts
      • Price: $1,714.5082

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.