AmphenolTV06RQW-17-52SE-LCConnector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| E | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 17-52 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
Use this TV06RQW-17-52SE-LC connector from Amphenol for your cylindrical cable housing connection needs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

