AmphenolTV01RW-17-35S-LCConnector Circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This mil-dtl-38999 circular TV01RW-17-35S-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 32.74 mm long, 31.45 mm tall and 31.45 mm deep with a diameter of 34.93 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.