OhmiteTUW7JR10EResistor Fixed Single-Through Hole
Res Wirewound 0.1 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 5% | |
| 500 | |
| 7 | |
| Wirewound | |
| ±400 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 35 | |
| 10 | |
| 9 | |
| 0.8 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

