OhmiteTUW5J15REResistor Fixed Single-Through Hole
Res Wirewound 15 Ohm 5% 5W ±400ppm/°C Ceramic AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| 15 | |
| 5% | |
| 350 | |
| 5 | |
| Wirewound | |
| ±400 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22 | |
| 10 | |
| 9 | |
| 0.8 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

