| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Host Controller | |
| Yes | |
| Super Speed | |
| 50 | |
| USB 2.0/USB 3.0 | |
| Serial(2-Wire) | |
| 0.99|3 | |
| 1.21|3.6 | |
| 1.1|3.3 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 100 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

