| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Host Controller |
| USB Transceiver | Yes |
| USB Speed Type | Super Speed |
| Maximum Operating Frequency (MHz) | 50 |
| Protocols Supported | USB 2.0/USB 3.0 |
| Interface Type | Serial(2-Wire) |
| Minimum Operating Supply Voltage (V) | 0.99|3 |
| Maximum Operating Supply Voltage (V) | 1.21|3.6 |
| Typical Operating Supply Voltage (V) | 1.1|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 100 |
| Lead Shape | No Lead |