| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Type | USB Controller Hub |
| USB Transceiver | Yes |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| Protocols Supported | USB 2.0 |
| Interface Type | I2C/GPIO |
| Minimum Operating Supply Voltage (V) | 0.99|3 |
| Maximum Operating Supply Voltage (V) | 1.26|3.6 |
| Typical Operating Supply Voltage (V) | 1.1|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |