| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Configuration Channel Logic and Port Control | |
| No | |
| USB 2.0 | |
| I2C | |
| 2.7 | |
| 5 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1.65(Max) mm |
| Package Length | 1.65(Max) mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

