| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | USB 2.0 High Speed Signal Conditioner |
| USB Transceiver | Yes |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| Maximum Data Rate (Mbps) | 480 |
| Maximum Operating Frequency (MHz) | 0.1 |
| Protocols Supported | USB 2.0 |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Maximum Operating Supply Voltage (V) | 6.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.65(Max) |
| Package Length | 1.65(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| Pin Count | 12 |