OhmiteTUM3J1K0EResistor Fixed Single-Through Hole
Res Metal Oxide Film 1K Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide Film | |
| ±350 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22 | |
| 8 | |
| 8 | |
| 0.7 | |
| 32 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

