OhmiteTUM15J3K0EResistor Fixed Single-Through Hole
Res Metal Oxide 3K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3K | |
| 5% | |
| 1000 | |
| 15 | |
| Metal Oxide | |
| ±350 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 49 | |
| 12.5 | |
| 11.5 | |
| 0.8 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

