| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 160 | |
| 80 | |
| 7 | |
| 1.5@100mA@1A | |
| 0.3@5mA@0.5A|0.5@100mA@1A | |
| 2 | |
| 80@1mA@2V|100@0.5A@2V|60@1A@2V | |
| 1500 | |
| -55 | |
| 150 | |
| Sack | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 3.25 |
| Package Length | 8 |
| PCB changed | 3 |
| Supplier Package | TO-126N |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

