ToshibaTTC013(TE12L-F)GP BJT
Trans GP BJT NPN 350V 0.5A 1000mW 4-Pin(3+Tab) PW-Mini T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 600 | |
| 350 | |
| 7 | |
| 1.1@20mA@0.16A | |
| 0.3@20mA@0.16A | |
| 0.5 | |
| 30@0.16A@5V|100@50mA@5V|80@1mA@5V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | PW-Mini |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

